This 330uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features radial leads and a polarized design with a reduced case size. The capacitor is suitable for use in a wide temperature range from -55°C to 105°C. It has a maximum impedance of 0.34 ohms at 20°C and 100kHz, and a low ESR type. The capacitor is designed for through-hole mounting and has a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 400mA |
| Leakage Current | 247.5@1Min|82.5@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |