Inductor RF Chip Thin Film 0.003uH 0.2nH 300MHz 13Q-Factor 0.71A 0.24Ohm DCR 0402 T/R
NIC Components NTL04C3N0TRF technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 3nH |
| Max DC Current | 710mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTL04C3N0TRF to view detailed technical specifications.
No datasheet is available for this part.