This 35VDC tantalum capacitor features a capacitance of 3.9uF with a tolerance of 20%. It has a low ESR of 0.4 and a leakage current of 40.9. The capacitor is constructed with a flat design and has a package type of 3528-20. It is rated for operation between -55°C and 105°C and is suitable for surface mount applications.
NIC Components NTPH3R9M35B2TF technical specifications.
| Capacitance | 3.9uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 40.9uA |
| Case Code | B2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.