Nichia NESG064T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2mm |
| Length | 3.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Wavelength | 520nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NESG064T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.