Nichia NHSW157BT technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Height | 0.52mm |
| Length | 3mm |
| Luminous Flux | 7.6lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NHSW157BT to view detailed technical specifications.
No datasheet is available for this part.