Nichia NSPA310S technical specifications.
| Color | Orange |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPA310S to view detailed technical specifications.
No datasheet is available for this part.