Nichia NSPA510BS technical specifications.
| Color | Orange |
| Lens Style | Circular, Round |
| Luminous Intensity | 11.8cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 510B |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPA510BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.