Nichia NSPB320BS technical specifications.
| Lens Style | Round |
| Luminous Intensity | 960mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | 320B |
| RoHS | Not Compliant |
Download the complete datasheet for Nichia NSPB320BS to view detailed technical specifications.
No datasheet is available for this part.