Nichia NSPB500AS technical specifications.
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Intensity | 9.3cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 500A |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPB500AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.