Nichia NSPB500ASSel.wV/W technical specifications.
| Color | Blue |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPB500ASSel.wV/W to view detailed technical specifications.
No datasheet is available for this part.