Nichia NSPE510DS technical specifications.
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Intensity | 5.2cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | NSPx5 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPE510DS to view detailed technical specifications.
No datasheet is available for this part.