Nichia NSPE510S technical specifications.
| Lens Style | Round |
| Luminous Intensity | 3920mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | NSPx5 |
| RoHS | Not Compliant |
Download the complete datasheet for Nichia NSPE510S to view detailed technical specifications.
No datasheet is available for this part.