Nichia NSPG300D technical specifications.
| Color | Green |
| Lens Style | Circular, Round |
| Luminous Intensity | 49.5cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 300D |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPG300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.