Nichia NSPL515DS technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1.9cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 515D |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPL515DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
