Nichia NSPR510GS technical specifications.
| Color | Red |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPR510GS to view detailed technical specifications.
No datasheet is available for this part.