Nichia NSPW310DS technical specifications.
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Intensity | 6.2cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 310D |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPW310DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.