Nichia NSPWF50DS technical specifications.
| Luminous Intensity | 1920mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | F50D |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSPWF50DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.