Nichia NSSW064AT technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 2mm |
| Length | 3.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichia NSSW064AT to view detailed technical specifications.
No datasheet is available for this part.