Nichicon F910E227MCC technical specifications.
| Capacitance | 220uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | F91 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon F910E227MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.