Nichicon F951E225KRAAQ2 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0905 |
| Case Code (Metric) | 2114 |
| Package/Case | 0905 |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height - Seated (Max) | 0.026inch |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951E225KRAAQ2 to view detailed technical specifications.
No datasheet is available for this part.