Nichicon JJC0E128MSEFBB technical specifications.
| Capacitance | 1200F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 22mm |
| Leakage Current | 500uA |
| Length | 160mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJC0E128MSEFBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.