Nichicon JJD0E258MDEFBB technical specifications.
| Lead Pitch | 22mm |
| Leakage Current | 500uA |
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | JD |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJD0E258MDEFBB to view detailed technical specifications.
No datasheet is available for this part.