Nichicon JJL0E158MSEFBN technical specifications.
| Capacitance | 1500F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EVerCAP® JL |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon JJL0E158MSEFBN to view detailed technical specifications.
No datasheet is available for this part.