The Nichicon AK Series 100uF 200V aluminum snap-in capacitor features a capacitance of 100uF and a voltage rating of 200V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 25 units and has a diameter of 22mm and a length of 20mm. It is designed for snap-in mounting with a lead pitch of 10mm.
Nichicon LAK2D101MELZ20BP technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | AK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D101MELZ20BP to view detailed technical specifications.
No datasheet is available for this part.