The Nichicon AK Series capacitor features a capacitance of 100uF with a tolerance of 20%. It has a voltage rating of 200V and is constructed with aluminum. The capacitor measures 22mm in diameter and 20mm in length, with a lead pitch of 10mm. It is designed for snap-in mounting and is rated for operation between -25°C and 105°C.
Nichicon LAK2D101MELZ20ZH technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | AK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAK2D101MELZ20ZH to view detailed technical specifications.
No datasheet is available for this part.