Cap Aluminum 56uF 420V 20% (22 X 25mm) 380mA 2000 hr
Nichicon LAKW6560MELZ25 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 460uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | LAK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LAKW6560MELZ25 to view detailed technical specifications.
No datasheet is available for this part.