The Nichicon GU Series LGU2W820MESA is a 82uF aluminum capacitor with a voltage rating of 450V. It has a diameter of 25mm and a lead pitch of 10mm, with a length of 30mm. The capacitor is designed for operation between -25°C and 105°C. It is available in bulk packaging and features a snap-in termination.
Nichicon LGU2W820MESA technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2W820MESA to view detailed technical specifications.
No datasheet is available for this part.