Aluminum Electrolytic Capacitors - Snap In 3900uF 80 Volts 20% Tol.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LKG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |