Nichicon LLK2E181MHSZ technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | LK |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLK2E181MHSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.