Nichicon LLR1E103MHSAZP technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Packaging | Bulk |
| Series | LR |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLR1E103MHSAZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.