The Nichicon LU 390uF 450V 20% aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20%. It has a voltage rating of 450V and is designed for use in a variety of applications. The capacitor is packaged in a bulk quantity of 200 units and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Nichicon LLU2W391MELC technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W391MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.