The Nichicon LQR2G222MSMF is a 2200uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It has a maximum ripple current of 10400 and a lifetime of 5000 hours. The capacitor is available in a clamp mount package with screw terminal termination. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 10400mA |
| Lifetime | 5000h |
| Size | 51 X 110mm |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |