Nichicon QXK2A104KTP technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2A104KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.