Nichicon QXK2G185KTP technical specifications.
| Capacitance | 1.8uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G185KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.