Nichicon QYX1H222KTP3TA technical specifications.
| Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H222KTP3TA to view detailed technical specifications.
No datasheet is available for this part.