The Nichicon TKB1H010MAD is a 1uF capacitor with a 20% tolerance and a voltage rating of 50V. It is packaged in an aluminum case with an axial termination. The capacitor is available in quantities of 500 and is packaged in bulk. The series designation is KB, indicating a specific design or family of capacitors from Nichicon.
Nichicon TKB1H010MAD technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | KB |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TKB1H010MAD to view detailed technical specifications.
No datasheet is available for this part.