Nichicon's TVX1C331MAD1LS is an axial capacitor with a capacitance of 330uF and a DC rated voltage of 16V. It features a tolerance of 20% and is packaged in a tape and reel format. The capacitor has a diameter of 8mm and a height of 16mm, and is constructed with an aluminium dielectric material. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330F |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |