Nichicon TVX1J470MAD1LY technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J470MAD1LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.