Nichicon TVX2A2R2MAD1LS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2A2R2MAD1LS to view detailed technical specifications.
No datasheet is available for this part.