Capacitor Alum Elec, 1Uf, 200V, 20%, Axial, Full Reel
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |