The Nichicon VX Series 22uF 200V axial capacitor features a capacitance of 22uF and a voltage rating of 200V. It is packaged in aluminum with a length of 26mm and is available in quantities of 350. The capacitor is RoHS compliant and suitable for use in a variety of applications. The Nichicon VX Series is a range of capacitors designed for general-purpose use, offering a range of capacitance and voltage ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 26mm |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |