Nichicon TVX2E100MCD1LT technical specifications.
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 21mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2E100MCD1LT to view detailed technical specifications.
No datasheet is available for this part.