Nichicon's UAQ2D101MHD12 is a 100uF aluminum capacitor with a 200V voltage rating and 20% tolerance. It is available in a radial package with a termination suitable for through-hole mounting. The capacitor is packaged in bulk quantities of 100 units. Operating temperature range is not specified.
Nichicon UAQ2D101MHD12 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D101MHD12 to view detailed technical specifications.
No datasheet is available for this part.