This 100uF aluminum radial capacitor from Nichicon features a 200V voltage rating and 20% tolerance. It is available in bulk packaging with 50 units per package. The AQ series capacitor is designed for general-purpose applications.
Nichicon UAQ2D101MHD16 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D101MHD16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.