Nichicon UAQ2D151MHD16 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D151MHD16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.