Nichicon UAQ2D181MHD16 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D181MHD16 to view detailed technical specifications.
No datasheet is available for this part.