Nichicon UAQ2D181MHD18 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D181MHD18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.