Nichicon UAQ2G560MRD22 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2G560MRD22 to view detailed technical specifications.
No datasheet is available for this part.