Nichicon UBT 330uF 50V 20% 12.5mm Radial Through Hole Capacitor is a cylindrical aluminum electrolytic capacitor with a radial lead pitch of 5mm and a height of 20mm. It has a capacitance of 330uF, an impedance of 70mR, and a ripple current of 1.33A. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is packaged in a tape and reel format for easy handling and mounting.
Nichicon UBT1H331MHD8TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 70mR |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1H331MHD8TO to view detailed technical specifications.
No datasheet is available for this part.