Nichicon UBT1V470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | BT |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1V470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.